
MMFTP5618 | |
|---|---|
DigiKey Part Number | 4878-MMFTP5618TR-ND - Tape & Reel (TR) 4878-MMFTP5618CT-ND - Cut Tape (CT) 4878-MMFTP5618DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTP5618 |
Description | MOSFET, SOT-23, -60V, -1.25A, 0, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.25A (Ta) 500mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTP5618 Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 361 pF @ 30 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 170mOhm @ 1.25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMFTP5618-AQ | Diotec Semiconductor | 2 701 | 4878-MMFTP5618-AQCT-ND | 5,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,76900 Kč | 77,69 Kč |
| 100 | 4,95340 Kč | 495,34 Kč |
| 500 | 3,73260 Kč | 1 866,30 Kč |
| 1 000 | 3,33805 Kč | 3 338,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,83641 Kč | 8 509,23 Kč |
| 6 000 | 2,58356 Kč | 15 501,36 Kč |
| 9 000 | 2,45467 Kč | 22 092,03 Kč |
| 15 000 | 2,30981 Kč | 34 647,15 Kč |
| 21 000 | 2,22402 Kč | 46 704,42 Kč |
| 30 000 | 2,14063 Kč | 64 218,90 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

