
MMFTP5618-AQ | |
|---|---|
DigiKey Part Number | 4878-MMFTP5618-AQCT-ND - Cut Tape (CT) 4878-MMFTP5618-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MMFTP5618-AQ |
Description | MOSFET P-CH 60V 1.25A TO-236-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.25A (Ta) 500mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTP5618-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Cut Tape (CT) Bulk | Input Capacitance (Ciss) (Max) @ Vds 361 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 170mOhm @ 1.25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMFTP5618 | Diotec Semiconductor | 2 126 | 4878-MMFTP5618CT-ND | 12,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 25 | 3,62840 Kč | 90,71 Kč |
| 100 | 3,11610 Kč | 311,61 Kč |
| 250 | 2,87084 Kč | 717,71 Kč |
| 500 | 2,72302 Kč | 1 361,51 Kč |
| 1 000 | 2,60165 Kč | 2 601,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,09189 Kč | 9 275,67 Kč |
| 6 000 | 2,82052 Kč | 16 923,12 Kč |
| 9 000 | 2,68224 Kč | 24 140,16 Kč |
| 15 000 | 2,52682 Kč | 37 902,30 Kč |
| 21 000 | 2,43477 Kč | 51 130,17 Kč |
| 30 000 | 2,34529 Kč | 70 358,70 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

