
MMFTP3334K-AQ | |
|---|---|
DigiKey Part Number | 4878-MMFTP3334K-AQTR-ND - Tape & Reel (TR) 4878-MMFTP3334K-AQCT-ND - Cut Tape (CT) 4878-MMFTP3334K-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTP3334K-AQ |
Description | MOSFET SOT-23 P -30V -4A 0.071? |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Tj) 1W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTP3334K-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 5.9 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 280 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 71mOhm @ 3A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 100 | 4,85890 Kč | 485,89 Kč |
| 500 | 3,65912 Kč | 1 829,56 Kč |
| 1 000 | 3,27149 Kč | 3 271,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,77839 Kč | 8 335,17 Kč |
| 6 000 | 2,52973 Kč | 15 178,38 Kč |
| 9 000 | 2,40301 Kč | 21 627,09 Kč |
| 15 000 | 2,26060 Kč | 33 909,00 Kč |
| 21 000 | 2,17624 Kč | 45 701,04 Kč |
| 30 000 | 2,09425 Kč | 62 827,50 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |



