
MMFTP2319 | |
|---|---|
DigiKey Part Number | 4878-MMFTP2319TR-ND - Tape & Reel (TR) 4878-MMFTP2319CT-ND - Cut Tape (CT) 4878-MMFTP2319DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTP2319 |
Description | MOSFET P-CH 4.2A TO-236-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 4.2A 750mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTP2319 Models |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Power Dissipation (Max) 750mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package SOT-23-3 (TO-236) |
FET Type | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 100 | 4,49990 Kč | 449,99 Kč |
| 500 | 3,37942 Kč | 1 689,71 Kč |
| 1 000 | 3,01741 Kč | 3 017,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,55686 Kč | 7 670,58 Kč |
| 6 000 | 2,32462 Kč | 13 947,72 Kč |
| 9 000 | 2,20624 Kč | 19 856,16 Kč |
| 15 000 | 2,07320 Kč | 31 098,00 Kč |
| 21 000 | 1,99441 Kč | 41 882,61 Kč |
| 30 000 | 1,91780 Kč | 57 534,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |




