
MMFTN6001 | |
|---|---|
DigiKey Part Number | 4878-MMFTN6001TR-ND - Tape & Reel (TR) 4878-MMFTN6001CT-ND - Cut Tape (CT) 4878-MMFTN6001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTN6001 |
Description | MOSFET SOT23 N 60V 2OHM 150C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 440mA (Ta) 530mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN6001 Models |
Category | Rds On (Max) @ Id, Vgs 2Ohm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 23.3 pF @ 25 V |
FET Type | Power Dissipation (Max) 530mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,06500 Kč | 20,65 Kč |
| 100 | 1,26590 Kč | 126,59 Kč |
| 500 | 0,91764 Kč | 458,82 Kč |
| 1 000 | 0,80398 Kč | 803,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65903 Kč | 1 977,09 Kč |
| 6 000 | 0,58566 Kč | 3 513,96 Kč |
| 9 000 | 0,54820 Kč | 4 933,80 Kč |
| 15 000 | 0,50602 Kč | 7 590,30 Kč |
| 21 000 | 0,48103 Kč | 10 101,63 Kč |
| 30 000 | 0,45671 Kč | 13 701,30 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |











