
MMFTN340K | |
|---|---|
DigiKey Part Number | 4878-MMFTN340KCT-ND - Cut Tape (CT) 4878-MMFTN340KTR-ND |
Manufacturer | |
Manufacturer Product Number | MMFTN340K |
Description | MOSFET N-CH 100V 1A TO-236-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1A (Ta) 1W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN340K Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.4 nC @ 10 V |
Packaging Cut Tape (CT) Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 454 pF @ 50 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 320mOhm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,19000 Kč | 21,90 Kč |
| 25 | 1,91880 Kč | 47,97 Kč |
| 100 | 1,62460 Kč | 162,46 Kč |
| 250 | 1,48576 Kč | 371,44 Kč |
| 500 | 1,40190 Kč | 700,95 Kč |
| 1 000 | 1,33246 Kč | 1 332,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,75589 Kč | 5 267,67 Kč |
| 6 000 | 1,58610 Kč | 9 516,60 Kč |
| 9 000 | 1,49951 Kč | 13 495,59 Kč |
| 15 000 | 1,40217 Kč | 21 032,55 Kč |
| 21 000 | 1,34450 Kč | 28 234,50 Kč |
| 30 000 | 1,28845 Kč | 38 653,50 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |


