
MMFTN340K-AQ | |
|---|---|
DigiKey Part Number | 4878-MMFTN340K-AQCT-ND - Cut Tape (CT) 4878-MMFTN340K-AQDKR-ND - Digi-Reel® 4878-MMFTN340K-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MMFTN340K-AQ |
Description | MOSFET N-CH 100V 1A TO-236-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1A (Ta) 1W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN340K-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 8.4 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Input Capacitance (Ciss) (Max) @ Vds 454 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 320mOhm @ 1A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMFTN340K | Diotec Semiconductor | 2 658 | 4878-MMFTN340KCT-ND | 3,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| 25 | 2,00200 Kč | 50,05 Kč |
| 100 | 1,69760 Kč | 169,76 Kč |
| 250 | 1,55248 Kč | 388,12 Kč |
| 500 | 1,46490 Kč | 732,45 Kč |
| 1 000 | 1,39315 Kč | 1 393,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,82249 Kč | 5 467,47 Kč |
| 6 000 | 1,64731 Kč | 9 883,86 Kč |
| 9 000 | 1,55800 Kč | 14 022,00 Kč |
| 15 000 | 1,45758 Kč | 21 863,70 Kč |
| 21 000 | 1,39810 Kč | 29 360,10 Kč |
| 30 000 | 1,34028 Kč | 40 208,40 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |


