Parametric Equivalent

MMFTN1092K-AQ | |
|---|---|
DigiKey Part Number | 4878-MMFTN1092K-AQ-ND |
Manufacturer | |
Manufacturer Product Number | MMFTN1092K-AQ |
Description | MOSFET N-CH 100V 3.5A TO-236-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.5A (Ta) 1.2W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN1092K-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 317 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 68mOhm @ 2A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMFTN1092K | Diotec Semiconductor | 0 | 4878-MMFTN1092K-ND | 2,49043 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,59360 Kč | 7 780,80 Kč |
| Unit Price without VAT: | 2,59360 Kč |
|---|---|
| Unit Price with VAT: | 3,13826 Kč |



