sot-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFTC6420

DigiKey Part Number
4878-MMFTC6420-ND
Manufacturer
Manufacturer Product Number
MMFTC6420
Description
MOSFET N/P-CH 20V 3A SOT26
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 3A (Ta), 2.2A (Ta) 700mW (Ta) Surface Mount SOT-26
Datasheet
 Datasheet
EDA/CAD Models
MMFTC6420 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
3A (Ta), 2.2A (Ta)
Rds On (Max) @ Id, Vgs
70mOhm @ 3A, 4.5V, 125mOhm @ 2.2A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.3nC @ 4.5V, 4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
324pF @ 10V, 340pF @ 10V
Power - Max
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-26
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0003,72262 Kč11 167,86 Kč
Manufacturers Standard Package
Unit Price without VAT:3,72262 Kč
Unit Price with VAT:4,50437 Kč