
MMBT5551-AQ | |
|---|---|
DigiKey Part Number | 4878-MMBT5551-AQ-ND |
Manufacturer | |
Manufacturer Product Number | MMBT5551-AQ |
Description | TRANS NPN 160V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT5551-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Bulk | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 600 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 160 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT5551 | Diotec Semiconductor | 12 724 | 4878-MMBT5551CT-ND | 3,15000 Kč | Parametric Equivalent |
| MMBT5551-AU_R1_000A2 | Panjit International Inc. | 2 500 | 3757-MMBT5551-AU_R1_000A2CT-ND | 3,15000 Kč | Parametric Equivalent |
| MMBT5551_R1_00001 | Panjit International Inc. | 12 984 | 3757-MMBT5551_R1_00001CT-ND | 3,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 100 | 1,47620 Kč | 147,62 Kč |
| 500 | 1,07258 Kč | 536,29 Kč |
| 1 000 | 0,94176 Kč | 941,76 Kč |
| 3 000 | 0,77476 Kč | 2 324,28 Kč |
| 6 000 | 0,69035 Kč | 4 142,10 Kč |
| 12 000 | 0,61914 Kč | 7 429,68 Kč |
| 51 000 | 0,50468 Kč | 25 738,68 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

