
MMBT5551_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBT5551_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBT5551_R1_00001CT-ND - Cut Tape (CT) 3757-MMBT5551_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5551_R1_00001 |
Description | TRANS NPN 160V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 250 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 100 | 1,22210 Kč | 122,21 Kč |
| 500 | 0,88528 Kč | 442,64 Kč |
| 1 000 | 0,77525 Kč | 775,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63498 Kč | 1 904,94 Kč |
| 6 000 | 0,56397 Kč | 3 383,82 Kč |
| 9 000 | 0,52773 Kč | 4 749,57 Kč |
| 15 000 | 0,48692 Kč | 7 303,80 Kč |
| 21 000 | 0,46273 Kč | 9 717,33 Kč |
| 30 000 | 0,43919 Kč | 13 175,70 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

