


MM5Z3V0 | |
|---|---|
DigiKey Part Number | 4878-MM5Z3V0TR-ND - Tape & Reel (TR) 4878-MM5Z3V0CT-ND - Cut Tape (CT) 4878-MM5Z3V0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z3V0 |
Description | DIODE ZENER 3V 200MW SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z3V0 Models |
Category | Impedance (Max) (Zzt) 85 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z3V0 | Diotec Semiconductor | 13 | 4878-MM5Z3V0CT-ND | 3,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,35700 Kč | 23,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,67228 Kč | 2 689,12 Kč |
| 8 000 | 0,60033 Kč | 4 802,64 Kč |
| 12 000 | 0,56360 Kč | 6 763,20 Kč |
| 20 000 | 0,52228 Kč | 10 445,60 Kč |
| 28 000 | 0,49779 Kč | 13 938,12 Kč |
| 40 000 | 0,47397 Kč | 18 958,80 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

