
MM3Z12 | |
|---|---|
DigiKey Part Number | 4878-MM3Z12TR-ND - Tape & Reel (TR) 4878-MM3Z12CT-ND - Cut Tape (CT) 4878-MM3Z12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z12 |
Description | DIODE ZENER 12V 300MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 100 | 1,36910 Kč | 136,91 Kč |
| 500 | 0,99278 Kč | 496,39 Kč |
| 1 000 | 0,87079 Kč | 870,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66172 Kč | 1 985,16 Kč |
| 6 000 | 0,58864 Kč | 3 531,84 Kč |
| 9 000 | 0,55136 Kč | 4 962,24 Kč |
| 15 000 | 0,50937 Kč | 7 640,55 Kč |
| 21 000 | 0,48448 Kč | 10 174,08 Kč |
| 30 000 | 0,46027 Kč | 13 808,10 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











