TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR30100CT

DigiKey Part Number
4878-MBR30100CT-ND
Manufacturer
Manufacturer Product Number
MBR30100CT
Description
DIODE ARR SCHOT 100V 15A TO220AB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR30100CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Operating Temperature - Junction
-50°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,83000 Kč20,83 Kč
508,71520 Kč435,76 Kč
1007,00510 Kč700,51 Kč
5006,72226 Kč3 361,13 Kč
1 0006,58061 Kč6 580,61 Kč
2 0006,30504 Kč12 610,08 Kč
5 0006,24242 Kč31 212,10 Kč
Manufacturers Standard Package
Unit Price without VAT:20,83000 Kč
Unit Price with VAT:25,20430 Kč