
MB2S | |
|---|---|
DigiKey Part Number | 4878-MB2STR-ND - Tape & Reel (TR) 4878-MB2SCT-ND - Cut Tape (CT) 4878-MB2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB2S |
Description | BRIDGE RECT 1P 200V 0.5A TO269AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount TO-269AA MINIDIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | MB2S Models |
Category | Current - Average Rectified (Io) 500 mA |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1 V @ 400 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-269AA, 4-BESOP |
Voltage - Peak Reverse (Max) 200 V | Supplier Device Package TO-269AA MINIDIL SLIM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB2S | Diotec Semiconductor | 4 838 | 4878-MB2SCT-ND | 0,30000 Kč | Parametric Equivalent |
| MB2S | Good-Ark Semiconductor | 2 854 | 4786-MB2SCT-ND | 0,27000 Kč | Parametric Equivalent |
| MB2S-E3/45 | Vishay General Semiconductor - Diodes Division | 1 721 | MB2S-E3/45GI-ND | 0,64000 Kč | Parametric Equivalent |
| MB2S-E3/80 | Vishay General Semiconductor - Diodes Division | 47 856 | MB2S-E3/80GICT-ND | 0,62000 Kč | Parametric Equivalent |
| MBS2 | Taiwan Semiconductor Corporation | 7 705 | 1801-MBS2CT-ND | 0,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 100 | 3,24840 Kč | 324,84 Kč |
| 500 | 2,41352 Kč | 1 206,76 Kč |
| 1 000 | 2,14306 Kč | 2 143,06 Kč |
| 2 000 | 1,91502 Kč | 3 830,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,66783 Kč | 8 339,15 Kč |
| 10 000 | 1,51482 Kč | 15 148,20 Kč |
| 15 000 | 1,43684 Kč | 21 552,60 Kč |
| 25 000 | 1,34916 Kč | 33 729,00 Kč |
| 35 000 | 1,29723 Kč | 45 403,05 Kč |
| 50 000 | 1,24676 Kč | 62 338,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



