
MB10S | |
|---|---|
DigiKey Part Number | 4878-MB10STR-ND - Tape & Reel (TR) 4878-MB10SCT-ND - Cut Tape (CT) 4878-MB10SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB10S |
Description | BRIDGE RECT 1P 1KV 0.5A TO269AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TO-269AA MINIDIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | MB10S Models |
Category | Current - Average Rectified (Io) 500 mA |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1 V @ 400 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-269AA, 4-BESOP |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package TO-269AA MINIDIL SLIM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,73500 Kč | 57,35 Kč |
| 100 | 3,61220 Kč | 361,22 Kč |
| 500 | 2,69328 Kč | 1 346,64 Kč |
| 1 000 | 2,39609 Kč | 2 396,09 Kč |
| 2 000 | 2,14530 Kč | 4 290,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,87357 Kč | 9 367,85 Kč |
| 10 000 | 1,70542 Kč | 17 054,20 Kč |
| 15 000 | 1,61971 Kč | 24 295,65 Kč |
| 25 000 | 1,52336 Kč | 38 084,00 Kč |
| 35 000 | 1,46630 Kč | 51 320,50 Kč |
| 50 000 | 1,41084 Kč | 70 542,00 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |










