


ABM12W-27.1200MHZ-8-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13965-2-ND - Tape & Reel (TR) 535-13965-1-ND - Cut Tape (CT) 535-13965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-27.1200MHZ-8-D1X-T3 |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-27.1200MHZ-8-D1X-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 27,120-JXS11-8-10/20-T1-FU-LF | Jauch Quartz | 2 471 | 1908-Q27120-JXS11-8-10/20-T1-FU-LFCT-ND | 16,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 18,14400 Kč | 181,44 Kč |
| 25 | 17,16000 Kč | 429,00 Kč |
| 50 | 16,45080 Kč | 822,54 Kč |
| 100 | 15,77090 Kč | 1 577,09 Kč |
| 250 | 14,91500 Kč | 3 728,75 Kč |
| 500 | 14,29770 Kč | 7 148,85 Kč |
| 1 000 | 13,70665 Kč | 13 706,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,81981 Kč | 38 459,43 Kč |
| 6 000 | 12,29056 Kč | 73 743,36 Kč |
| 9 000 | 11,99133 Kč | 107 921,97 Kč |
| 15 000 | 11,62494 Kč | 174 374,10 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |










