
LDI559-05EN | |
|---|---|
DigiKey Part Number | 4878-LDI559-05ENCT-ND - Cut Tape (CT) 4878-LDI559-05ENTR-ND |
Manufacturer | |
Manufacturer Product Number | LDI559-05EN |
Description | IC REG LINEAR 5V 300MA SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDI559-05EN Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Cut Tape (CT) Bulk | PSRR 65dB ~ 50dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.16V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDI559-05EN | Diotec Semiconductor | 2 485 | 4878-LDI559-05ENCT-ND | 4,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,89900 Kč | 28,99 Kč |
| 25 | 2,55280 Kč | 63,82 Kč |
| 100 | 2,17520 Kč | 217,52 Kč |
| 250 | 1,99628 Kč | 499,07 Kč |
| 500 | 1,88784 Kč | 943,92 Kč |
| 1 000 | 1,79858 Kč | 1 798,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,73921 Kč | 5 217,63 Kč |
| 6 000 | 1,68367 Kč | 10 102,02 Kč |
| 9 000 | 1,65588 Kč | 14 902,92 Kč |
| 15 000 | 1,62507 Kč | 24 376,05 Kč |
| 21 000 | 1,60708 Kč | 33 748,68 Kč |
| 30 000 | 1,58976 Kč | 47 692,80 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |




