
| GBU8G-T | |
|---|---|
| DigiKey Part Number | 4878-GBU8G-T-ND | 
| Manufacturer | |
| Manufacturer Product Number | GBU8G-T | 
| Description | BRIDGE RECT 1PHASE 400V 5.6A GBU | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBU | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GBU8G-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Diotec Semiconductor | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Diode Type | Single Phase | |
| Technology | Standard | |
| Voltage - Peak Reverse (Max) | 400 V | |
| Current - Average Rectified (Io) | 5.6 A | |
| Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
| Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
| Operating Temperature | -50°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | 4-SIP, GBU | |
| Supplier Device Package | GBU | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | 6,48870 Kč | 3 893,22 Kč | 
| Unit Price without VAT: | 6,48870 Kč | 
|---|---|
| Unit Price with VAT: | 7,85133 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic