
GBS4M | |
|---|---|
DigiKey Part Number | 4878-GBS4M-ND |
Manufacturer | |
Manufacturer Product Number | GBS4M |
Description | BRIDGE RECT 1P 1KV 2.3A 4-SIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole 4-SIL |
Datasheet | Datasheet |
EDA/CAD Models | GBS4M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2.3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | 4-SIL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,94000 Kč | 38,94 Kč |
| 10 | 24,83900 Kč | 248,39 Kč |
| 100 | 16,71580 Kč | 1 671,58 Kč |
| 500 | 13,23034 Kč | 6 615,17 Kč |
| 1 000 | 12,10943 Kč | 12 109,43 Kč |
| 2 000 | 11,16650 Kč | 22 333,00 Kč |
| 5 000 | 10,14656 Kč | 50 732,80 Kč |
| 10 000 | 9,96191 Kč | 99 619,10 Kč |
| Unit Price without VAT: | 38,94000 Kč |
|---|---|
| Unit Price with VAT: | 47,11740 Kč |










