FR2YSMA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 12,39000 Kč
Datasheet
Diode 2000 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 2000 V 2A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

FR2YSMA

DigiKey Part Number
4878-FR2YSMATR-ND - Tape & Reel (TR)
4878-FR2YSMACT-ND - Cut Tape (CT)
4878-FR2YSMADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FR2YSMA
Description
DIODE STANDARD 2000V 2A DO214AC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 2000 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
FR2YSMA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
500 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 2000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
2000 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FR2YSMADiotec Semiconductor04878-FR2YSMACT-ND12,39000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,62200 Kč76,22 Kč
1004,85680 Kč485,68 Kč
5003,65618 Kč1 828,09 Kč
1 0003,26855 Kč3 268,55 Kč
2 0002,94161 Kč5 883,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,45478 Kč18 410,85 Kč
15 0002,25682 Kč33 852,30 Kč
22 5002,15595 Kč48 508,87 Kč
37 5002,04263 Kč76 598,62 Kč
52 5001,97553 Kč103 715,32 Kč
75 0001,91033 Kč143 274,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč