


FR1J | |
|---|---|
DigiKey Part Number | 4878-FR1JTR-ND - Tape & Reel (TR) 4878-FR1JCT-ND - Cut Tape (CT) 4878-FR1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR1J |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | FR1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,35400 Kč | 13,54 Kč |
| 100 | 1,06650 Kč | 106,65 Kč |
| 500 | 0,77112 Kč | 385,56 Kč |
| 1 000 | 0,64365 Kč | 643,65 Kč |
| 2 000 | 0,59345 Kč | 1 186,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,46284 Kč | 3 471,30 Kč |
| 15 000 | 0,38536 Kč | 5 780,40 Kč |
| 22 500 | 0,33125 Kč | 7 453,12 Kč |
| 37 500 | 0,31841 Kč | 11 940,38 Kč |
| 52 500 | 0,30643 Kč | 16 087,57 Kč |
| 75 000 | 0,30532 Kč | 22 899,00 Kč |
| 187 500 | 0,29862 Kč | 55 991,25 Kč |
| 375 000 | 0,28196 Kč | 105 735,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

