


FR1D | |
|---|---|
DigiKey Part Number | 4878-FR1DTR-ND - Tape & Reel (TR) 4878-FR1DCT-ND - Cut Tape (CT) 4878-FR1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | FR1D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR1D | Diotec Semiconductor | 6 424 | 4878-FR1DCT-ND | 2,92000 Kč | Parametric Equivalent |
| GR1D | Good-Ark Semiconductor | 14 621 | 4786-GR1DCT-ND | 4,17000 Kč | Similar |
| FS1DE-TP | MCC (Micro Commercial Components) | 102 000 | 1505-FS1DE-TPTR-CHP | 0,85633 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,81400 Kč | 18,14 Kč |
| 100 | 1,11990 Kč | 111,99 Kč |
| 500 | 0,80836 Kč | 404,18 Kč |
| 1 000 | 0,70742 Kč | 707,42 Kč |
| 2 000 | 0,62181 Kč | 1 243,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,49375 Kč | 3 703,12 Kč |
| 15 000 | 0,44148 Kč | 6 622,20 Kč |
| 22 500 | 0,41482 Kč | 9 333,45 Kč |
| 37 500 | 0,38482 Kč | 14 430,75 Kč |
| 52 500 | 0,36704 Kč | 19 269,60 Kč |
| 75 000 | 0,34975 Kč | 26 231,25 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

