
ESDB5V0C | |
|---|---|
DigiKey Part Number | 4878-ESDB5V0C-ND |
Manufacturer | |
Manufacturer Product Number | ESDB5V0C |
Description | TVS DIODE 5VWM 28VC SOT233 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | ESDB5V0C Models |
Category | Current - Peak Pulse (10/1000µs) 13A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications CAN |
Type Zener | Capacitance @ Frequency 75pF @ 1MHz |
Bidirectional Channels 2 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 28V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82193 Kč | 2 465,79 Kč |
| Unit Price without VAT: | 0,82193 Kč |
|---|---|
| Unit Price with VAT: | 0,99454 Kč |


