
ES3G | |
|---|---|
DigiKey Part Number | 4878-ES3GTR-ND - Tape & Reel (TR) 4878-ES3GCT-ND - Cut Tape (CT) 4878-ES3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3G |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ES3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES3G | Diotec Semiconductor | 2 934 | 4878-ES3GCT-ND | 22,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,94300 Kč | 139,43 Kč |
| 100 | 9,09420 Kč | 909,42 Kč |
| 500 | 7,00536 Kč | 3 502,68 Kč |
| 1 000 | 6,33174 Kč | 6 331,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,30095 Kč | 15 902,85 Kč |
| 6 000 | 4,78754 Kč | 28 725,24 Kč |
| 9 000 | 4,43998 Kč | 39 959,82 Kč |
| 15 000 | 4,23980 Kč | 63 597,00 Kč |
| 21 000 | 4,12873 Kč | 86 703,33 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

