Diode 200 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2A Surface Mount DO-214AA (SMB)
DO-214AA, SMB

ES2D

DigiKey Part Number
4878-ES2DTR-ND - Tape & Reel (TR)
4878-ES2DCT-ND - Cut Tape (CT)
4878-ES2DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2D
Description
DIODE STANDARD 200V 2A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
ES2D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 124
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,92100 Kč59,21 Kč
1004,29620 Kč429,62 Kč
5003,38572 Kč1 692,86 Kč
1 0003,02644 Kč3 026,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,97269 Kč8 918,07 Kč
6 0002,45362 Kč14 721,72 Kč
9 0002,09280 Kč18 835,20 Kč
15 0002,04988 Kč30 748,20 Kč
21 0002,01149 Kč42 241,29 Kč
30 0001,93552 Kč58 065,60 Kč
75 0001,87126 Kč140 344,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč