Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER3M

DigiKey Part Number
4878-ER3MTR-ND - Tape & Reel (TR)
4878-ER3MCT-ND - Cut Tape (CT)
4878-ER3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ER3M
Description
DIODE STANDARD 1000V 3A DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
ER3M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
US3MDiotec Semiconductor1 2624878-US3MCT-ND13,86000 KčParametric Equivalent
ER3MDiotec Semiconductor1 3464878-ER3MCT-ND13,86000 KčParametric Equivalent
In-Stock: 1 346
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,54600 Kč85,46 Kč
1005,46160 Kč546,16 Kč
5004,12736 Kč2 063,68 Kč
1 0003,69712 Kč3 697,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,14956 Kč9 448,68 Kč
6 0002,87358 Kč17 241,48 Kč
9 0002,73294 Kč24 596,46 Kč
15 0002,57489 Kč38 623,35 Kč
21 0002,48129 Kč52 107,09 Kč
30 0002,39031 Kč71 709,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč