Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
SOT-89

DI78L12UAB

DigiKey Part Number
4878-DI78L12UABTR-ND - Tape & Reel (TR)
4878-DI78L12UABCT-ND - Cut Tape (CT)
4878-DI78L12UABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI78L12UAB
Description
IC REG LINEAR 12V 100MA SOT89
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
Datasheet
 Datasheet
EDA/CAD Models
DI78L12UAB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
12V
Mfr
Current - Output
Series
Current - Quiescent (Iq)
6.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
42dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-243AA
Voltage - Input (Max)
35V
Supplier Device Package
SOT-89
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,87700 Kč28,77 Kč
252,54480 Kč63,62 Kč
1002,16700 Kč216,70 Kč
2501,98808 Kč497,02 Kč
5001,87932 Kč939,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,79008 Kč1 790,08 Kč
2 0001,71648 Kč3 432,96 Kč
3 0001,67970 Kč5 039,10 Kč
5 0001,63889 Kč8 194,45 Kč
7 0001,61505 Kč11 305,35 Kč
10 0001,59211 Kč15 921,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč