Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89
SOT-89

DI79L12UAB

DigiKey Part Number
4878-DI79L12UABTR-ND - Tape & Reel (TR)
4878-DI79L12UABCT-ND - Cut Tape (CT)
4878-DI79L12UABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI79L12UAB
Description
IC REG LINEAR -12V 100MA SOT89
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89
Datasheet
 Datasheet
EDA/CAD Models
DI79L12UAB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
-12V
Mfr
Current - Output
Series
Current - Quiescent (Iq)
6.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
42dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-243AA
Voltage - Input (Max)
-27V
Supplier Device Package
SOT-89
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,31800 Kč33,18 Kč
252,92280 Kč73,07 Kč
1002,49670 Kč249,67 Kč
2502,29384 Kč573,46 Kč
5002,17162 Kč1 085,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,07082 Kč2 070,82 Kč
2 0001,98778 Kč3 975,56 Kč
3 0001,94616 Kč5 838,48 Kč
5 0001,90007 Kč9 500,35 Kč
7 0001,87314 Kč13 111,98 Kč
10 0001,84722 Kč18 472,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč