


DI78L06UAB | |
|---|---|
DigiKey Part Number | 4878-DI78L06UABTR-ND - Tape & Reel (TR) 4878-DI78L06UABCT-ND - Cut Tape (CT) 4878-DI78L06UABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI78L06UAB |
Description | IC REG LINEAR 6V 100MA SOT89 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | DI78L06UAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 46dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,80000 Kč | 28,00 Kč |
| 25 | 2,47560 Kč | 61,89 Kč |
| 100 | 2,10920 Kč | 210,92 Kč |
| 250 | 1,93492 Kč | 483,73 Kč |
| 500 | 1,82924 Kč | 914,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,74210 Kč | 1 742,10 Kč |
| 2 000 | 1,67064 Kč | 3 341,28 Kč |
| 3 000 | 1,63481 Kč | 4 904,43 Kč |
| 5 000 | 1,59508 Kč | 7 975,40 Kč |
| 7 000 | 1,57189 Kč | 11 003,23 Kč |
| 10 000 | 1,54958 Kč | 15 495,80 Kč |
| 25 000 | 1,50151 Kč | 37 537,75 Kč |
| 50 000 | 1,47254 Kč | 73 627,00 Kč |
| 100 000 | 1,44870 Kč | 144 870,00 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |











