N-Channel 100 V 200A (Tc) 340W (Tc) Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI200N10D2

DigiKey Part Number
4878-DI200N10D2-ND
Manufacturer
Manufacturer Product Number
DI200N10D2
Description
MOSFET N-CH 100V 200A TO-263-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 200A (Tc) 340W (Tc) Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
DI200N10D2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
262 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
16800 pF @ 50 V
FET Type
Power Dissipation (Max)
340W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263AB (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
2.3mOhm @ 120A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DI200N10D2Diotec Semiconductor3464878-DI200N10D2-ND3,18000 KčParametric Equivalent
In-Stock: 346
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,53000 Kč78,53 Kč
1051,23500 Kč512,35 Kč
10035,72390 Kč3 572,39 Kč
80027,61421 Kč22 091,37 Kč
1 60025,72229 Kč41 155,66 Kč
2 40024,75874 Kč59 420,98 Kč
5 60023,66737 Kč132 537,27 Kč
Manufacturers Standard Package
Unit Price without VAT:78,53000 Kč
Unit Price with VAT:95,02130 Kč