
DI050N06D1 | |
|---|---|
DigiKey Part Number | 4878-DI050N06D1TR-ND - Tape & Reel (TR) 4878-DI050N06D1CT-ND - Cut Tape (CT) 4878-DI050N06D1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI050N06D1 |
Description | MOSFET, DPAK, 60V, 50A, 0, 42W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 65 V 50A (Tc) 42W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI050N06D1 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 825 pF @ 30 V |
FET Type | Power Dissipation (Max) 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 65 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI050N06D1-AQ | Diotec Semiconductor | 2 260 | 4878-DI050N06D1-AQCT-ND | 27,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 100 | 10,93370 Kč | 1 093,37 Kč |
| 500 | 8,48488 Kč | 4 242,44 Kč |
| 1 000 | 7,69640 Kč | 7 696,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,84241 Kč | 17 106,03 Kč |
| 5 000 | 6,31456 Kč | 31 572,80 Kč |
| 7 500 | 6,04566 Kč | 45 342,45 Kč |
| 12 500 | 5,74359 Kč | 71 794,88 Kč |
| 17 500 | 5,56471 Kč | 97 382,43 Kč |
| 25 000 | 5,39093 Kč | 134 773,25 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

