
DI050N06D1-AQ | |
|---|---|
DigiKey Part Number | 4878-DI050N06D1-AQTR-ND - Tape & Reel (TR) 4878-DI050N06D1-AQCT-ND - Cut Tape (CT) 4878-DI050N06D1-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI050N06D1-AQ |
Description | MOSFET N-CH 65V 50A TO-252-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 65 V 50A (Tc) 42W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI050N06D1-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 825 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 65 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252AA (DPAK) |
Rds On (Max) @ Id, Vgs 11mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI050N06D1 | Diotec Semiconductor | 109 | 4878-DI050N06D1CT-ND | 26,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 17,47000 Kč | 174,70 Kč |
| 100 | 11,51530 Kč | 1 151,53 Kč |
| 500 | 8,95438 Kč | 4 477,19 Kč |
| 1 000 | 8,13001 Kč | 8 130,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,23717 Kč | 18 092,92 Kč |
| 5 000 | 6,68534 Kč | 33 426,70 Kč |
| 7 500 | 6,40425 Kč | 48 031,88 Kč |
| 12 500 | 6,08846 Kč | 76 105,75 Kč |
| 17 500 | 5,90147 Kč | 103 275,72 Kč |
| 25 000 | 5,71979 Kč | 142 994,75 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

