
DI048N04PQA2-AQ | |
|---|---|
DigiKey Part Number | 4878-DI048N04PQA2-AQTR-ND - Tape & Reel (TR) 4878-DI048N04PQA2-AQCT-ND - Cut Tape (CT) 4878-DI048N04PQA2-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI048N04PQA2-AQ |
Description | MOSFET, POWERQFN 5X6-DUAL, N+N, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 54.3A (Tc) 38W (Tc) Surface Mount TDSON-8-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 54.3A (Tc) | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 939pF @ 20V | |
Power - Max | 38W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | TDSON-8-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 25 | 9,34840 Kč | 233,71 Kč |
| 100 | 8,17660 Kč | 817,66 Kč |
| 250 | 7,61892 Kč | 1 904,73 Kč |
| 500 | 7,28252 Kč | 3 641,26 Kč |
| 1 000 | 7,00556 Kč | 7 005,56 Kč |
| 2 500 | 6,71323 Kč | 16 783,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,53693 Kč | 32 684,65 Kč |
| 10 000 | 6,39190 Kč | 63 919,00 Kč |
| 15 000 | 6,31925 Kč | 94 788,75 Kč |
| 25 000 | 6,23872 Kč | 155 968,00 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


