
DI040P04PT | |
|---|---|
DigiKey Part Number | 4878-DI040P04PTTR-ND - Tape & Reel (TR) 4878-DI040P04PTCT-ND - Cut Tape (CT) 4878-DI040P04PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI040P04PT |
Description | MOSFET POWERQFN 3X3 P -40V -40A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 40A (Tc) 22.7W (Tc) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI040P04PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 59 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3538 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 22.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-QFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,71000 Kč | 28,71 Kč |
| 10 | 18,14300 Kč | 181,43 Kč |
| 100 | 12,02590 Kč | 1 202,59 Kč |
| 500 | 9,39640 Kč | 4 698,20 Kč |
| 1 000 | 8,55002 Kč | 8 550,02 Kč |
| 2 000 | 8,03466 Kč | 16 069,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,06747 Kč | 35 337,35 Kč |
| 10 000 | 6,59145 Kč | 65 914,50 Kč |
| 15 000 | 6,56429 Kč | 98 464,35 Kč |
| Unit Price without VAT: | 28,71000 Kč |
|---|---|
| Unit Price with VAT: | 34,73910 Kč |











