
DI040P04PT-AQ | |
|---|---|
DigiKey Part Number | 4878-DI040P04PT-AQTR-ND - Tape & Reel (TR) 4878-DI040P04PT-AQCT-ND - Cut Tape (CT) 4878-DI040P04PT-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI040P04PT-AQ |
Description | MOSFET, POWERQFN 3X3, -40V, -40A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 40A (Tc) 22.7W (Tc) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI040P04PT-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3538 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 22.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-QFN (3x3) |
Rds On (Max) @ Id, Vgs 15mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 18,35300 Kč | 183,53 Kč |
| 100 | 12,11910 Kč | 1 211,91 Kč |
| 500 | 9,44670 Kč | 4 723,35 Kč |
| 1 000 | 8,58621 Kč | 8 586,21 Kč |
| 2 000 | 7,86211 Kč | 15 724,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,07836 Kč | 35 391,80 Kč |
| 10 000 | 6,59416 Kč | 65 941,60 Kč |
| 15 000 | 6,34759 Kč | 95 213,85 Kč |
| 25 000 | 6,07416 Kč | 151 854,00 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |


