
DI020P06PT-AQ | |
---|---|
DigiKey Part Number | 4878-DI020P06PT-AQTR-ND - Tape & Reel (TR) 4878-DI020P06PT-AQCT-ND - Cut Tape (CT) 4878-DI020P06PT-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI020P06PT-AQ |
Description | MOSFET, POWERQFN 3X3, -60V, -20A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20A 29.7W Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI020P06PT-AQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Current - Continuous Drain (Id) @ 25°C | ||
Power Dissipation (Max) | 29.7W | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-QFN (3x3) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,41000 Kč | 20,41 Kč |
10 | 12,70600 Kč | 127,06 Kč |
100 | 8,27990 Kč | 827,99 Kč |
500 | 6,37564 Kč | 3 187,82 Kč |
1 000 | 5,76179 Kč | 5 761,79 Kč |
2 000 | 5,24520 Kč | 10 490,40 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 4,68588 Kč | 23 429,40 Kč |
10 000 | 4,34022 Kč | 43 402,20 Kč |
15 000 | 4,16414 Kč | 62 462,10 Kč |
25 000 | 4,04884 Kč | 101 221,00 Kč |
Unit Price without VAT: | 20,41000 Kč |
---|---|
Unit Price with VAT: | 24,69610 Kč |