
SDT10A45P5-13 | |
|---|---|
DigiKey Part Number | 31-SDT10A45P5-13TR-ND - Tape & Reel (TR) 31-SDT10A45P5-13CT-ND - Cut Tape (CT) 31-SDT10A45P5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT10A45P5-13 |
Description | DIODE SCHOTTKY 45V 10A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI™ 5 |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 9,59400 Kč | 95,94 Kč |
| 100 | 6,16700 Kč | 616,70 Kč |
| 500 | 4,68206 Kč | 2 341,03 Kč |
| 1 000 | 4,20343 Kč | 4 203,43 Kč |
| 2 000 | 3,80008 Kč | 7 600,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,36316 Kč | 16 815,80 Kč |
| 10 000 | 3,09306 Kč | 30 930,60 Kč |
| 15 000 | 2,95543 Kč | 44 331,45 Kč |
| 25 000 | 2,80081 Kč | 70 020,25 Kč |
| 35 000 | 2,70926 Kč | 94 824,10 Kč |
| 50 000 | 2,62028 Kč | 131 014,00 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |









