
DBI20-12B | |
|---|---|
DigiKey Part Number | 4878-DBI20-12B-ND |
Manufacturer | |
Manufacturer Product Number | DBI20-12B |
Description | BRIDGE RECT 3P 1.2KV 3A DBI-B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.2 kV Through Hole DBI-B |
Datasheet | Datasheet |
EDA/CAD Models | DBI20-12B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 20 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP | |
Supplier Device Package | DBI-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 79,50893 Kč | 23 852,68 Kč |
| Unit Price without VAT: | 79,50893 Kč |
|---|---|
| Unit Price with VAT: | 96,20581 Kč |



