
DB15-10 | |
|---|---|
DigiKey Part Number | 4878-DB15-10-ND |
Manufacturer | |
Manufacturer Product Number | DB15-10 |
Description | BRIDGE RECT 3PHASE 1KV 15A DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1 kV Chassis Mount DB |
Datasheet | Datasheet |
EDA/CAD Models | DB15-10 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 12.5 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case 5-Square, DB-35 |
Technology Standard | Supplier Device Package DB |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 50 | 68,76000 Kč | 3 438,00 Kč |
| 100 | 62,77980 Kč | 6 277,98 Kč |
| 500 | 52,30896 Kč | 26 154,48 Kč |
| 1 000 | 48,94760 Kč | 48 947,60 Kč |
| 2 000 | 46,49745 Kč | 92 994,90 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |



