
DB25-12 | |
|---|---|
DigiKey Part Number | 4878-DB25-12-ND |
Manufacturer | |
Manufacturer Product Number | DB25-12 |
Description | BRIDGE RECT 3PHASE 1.2KV 25A DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount DB |
Datasheet | Datasheet |
EDA/CAD Models | DB25-12 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 12.5 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 10 µA @ 1200 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case 5-Square, DB-35 |
Technology Standard | Supplier Device Package DB |
Voltage - Peak Reverse (Max) 1.2 kV | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB25-12 | Diotec Semiconductor | 39 | 4878-DB25-12-ND | 133,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 50 | 70,96900 Kč | 3 548,45 Kč |
| 100 | 65,41720 Kč | 6 541,72 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |

