BZX84C3V9-AQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 37
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2 465
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,51249 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2 445
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,96332 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 289 900
Unit Price: 0,83992 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 28 800
Unit Price: 0,83992 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2 980
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2 896
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,89906 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 5 895
Unit Price: 5,04000 Kč
Datasheet
Zener Diode 3.9 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V9-AQ

DigiKey Part Number
4878-BZX84C3V9-AQ-ND
Manufacturer
Manufacturer Product Number
BZX84C3V9-AQ
Description
DIODE ZENER 3.9V 300MW SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C3V9-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Mfr
Operating Temperature
-50°C ~ 150°C (TJ)
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C3V9Diotec Semiconductor374878-BZX84C3V9CT-ND3,57000 KčParametric Equivalent
BZX84B3V9-AU_R1_000A1Panjit International Inc.2 4653757-BZX84B3V9-AU_R1_000A1CT-ND2,52000 KčParametric Equivalent
BZX84B3V9-TPMCC (Micro Commercial Components)0353-BZX84B3V9-TP-ND0,51249 KčParametric Equivalent
BZX84B3V9_R1_00001Panjit International Inc.2 4453757-BZX84B3V9_R1_00001CT-ND2,31000 KčParametric Equivalent
BZX84B3V9HE3-TPMCC (Micro Commercial Components)0353-BZX84B3V9HE3-TPTR-ND0,96332 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0000,71078 Kč2 132,34 Kč
Manufacturers Standard Package
Unit Price without VAT:0,71078 Kč
Unit Price with VAT:0,86004 Kč