Zener Diode 3.9 V 410 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V9_R1_00001

DigiKey Part Number
3757-BZX84C3V9_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX84C3V9_R1_00001CT-ND - Cut Tape (CT)
3757-BZX84C3V9_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V9_R1_00001
Description
DIODE ZENER 3.9V 410MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 410 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 896
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,50808 Kč1 524,24 Kč
6 0000,45013 Kč2 700,78 Kč
9 0000,42054 Kč3 784,86 Kč
15 0000,38722 Kč5 808,30 Kč
21 0000,36747 Kč7 716,87 Kč
30 0000,34824 Kč10 447,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,74300 Kč17,43 Kč
1001,06670 Kč106,67 Kč
5000,76894 Kč384,47 Kč
1 0000,67236 Kč672,36 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,53300 Kč15,33 Kč
1000,79790 Kč79,79 Kč
5000,75592 Kč377,96 Kč
1 0000,71393 Kč713,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč