
BZX84C18-AQ | |
|---|---|
DigiKey Part Number | 4878-BZX84C18-AQTR-ND - Tape & Reel (TR) 4878-BZX84C18-AQCT-ND - Cut Tape (CT) 4878-BZX84C18-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C18-AQ |
Description | DIODE ZENER 18V 300MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C18-AQ Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 45 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B18 | Diotec Semiconductor | 2 990 | 4878-BZX84B18CT-ND | 2,09000 Kč | Parametric Equivalent |
| BZX84C18 | Diotec Semiconductor | 2 810 | 4878-BZX84C18CT-ND | 3,55000 Kč | Parametric Equivalent |
| BZX84C18-AQ | Diotec Semiconductor | 2 655 | 4878-BZX84C18-AQCT-ND | 3,55000 Kč | Parametric Equivalent |
| BZX84B18 | Good-Ark Semiconductor | 11 807 | 4786-BZX84B18CT-ND | 2,92000 Kč | Parametric Equivalent |
| BZX84B18_R1_00001 | Panjit International Inc. | 2 988 | 3757-BZX84B18_R1_00001CT-ND | 2,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,19000 Kč | 21,90 Kč |
| 100 | 1,34730 Kč | 134,73 Kč |
| 500 | 0,97812 Kč | 489,06 Kč |
| 1 000 | 0,85862 Kč | 858,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70596 Kč | 2 117,88 Kč |
| 6 000 | 0,62869 Kč | 3 772,14 Kč |
| 9 000 | 0,58926 Kč | 5 303,34 Kč |
| 15 000 | 0,54490 Kč | 8 173,50 Kč |
| 21 000 | 0,51861 Kč | 10 890,81 Kč |
| 30 000 | 0,49302 Kč | 14 790,60 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

