
BZX84B6V8 | |
|---|---|
DigiKey Part Number | 4878-BZX84B6V8TR-ND - Tape & Reel (TR) 4878-BZX84B6V8CT-ND - Cut Tape (CT) 4878-BZX84B6V8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B6V8 |
Description | DIODE ZENER 6.8V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B6V8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 1,78900 Kč | 17,89 Kč |
| 100 | 1,11570 Kč | 111,57 Kč |
| 500 | 0,96830 Kč | 484,15 Kč |
| 1 000 | 0,86305 Kč | 863,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,67360 Kč | 2 020,80 Kč |
| 6 000 | 0,52625 Kč | 3 157,50 Kč |
| 9 000 | 0,37890 Kč | 3 410,10 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |

