


BZT52C18-AQ | |
|---|---|
DigiKey Part Number | 4878-BZT52C18-AQCT-ND - Cut Tape (CT) 4878-BZT52C18-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BZT52C18-AQ |
Description | DIODE ZENER 18V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C18-AQ Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Cut Tape (CT) Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 45 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B18-AQ | Diotec Semiconductor | 11 900 | 4878-BZT52B18-AQCT-ND | 2,10000 Kč | Parametric Equivalent |
| BZT52C18 | Diotec Semiconductor | 181 | 4878-BZT52C18CT-ND | 3,57000 Kč | Parametric Equivalent |
| BZT52C18-AQ | Diotec Semiconductor | 2 498 | 4878-BZT52C18-AQCT-ND | 2,10000 Kč | Parametric Equivalent |
| BZT52C18 RHG | Taiwan Semiconductor Corporation | 5 716 | 1801-BZT52C18RHGCT-ND | 4,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 25 | 0,80640 Kč | 20,16 Kč |
| 100 | 0,67400 Kč | 67,40 Kč |
| 250 | 0,60812 Kč | 152,03 Kč |
| 500 | 0,56904 Kč | 284,52 Kč |
| 1 000 | 0,53692 Kč | 536,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83677 Kč | 2 510,31 Kč |
| 6 000 | 0,74627 Kč | 4 477,62 Kč |
| 9 000 | 0,70007 Kč | 6 300,63 Kč |
| 15 000 | 0,64808 Kč | 9 721,20 Kč |
| 21 000 | 0,61726 Kč | 12 962,46 Kč |
| 30 000 | 0,58729 Kč | 17 618,70 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

