Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123F
BZT52B5V1-AQ

BZT52C13

DigiKey Part Number
4878-BZT52C13CT-ND - Cut Tape (CT)
4878-BZT52C13DKR-ND - Digi-Reel®
4878-BZT52C13TR-ND
Manufacturer
Manufacturer Product Number
BZT52C13
Description
DIODE ZENER 13V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52C13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
35 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123F
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C13Diotec Semiconductor1 9254878-BZT52C13CT-ND2,10000 KčParametric Equivalent
BZT52C13 RHGTaiwan Semiconductor Corporation3 5271801-BZT52C13RHGCT-ND4,41000 KčSimilar
In-Stock: 1 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,77700 Kč7,77 Kč
250,67200 Kč16,80 Kč
1000,55850 Kč55,85 Kč
2500,50312 Kč125,78 Kč
5000,46994 Kč234,97 Kč
1 0000,44243 Kč442,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Bulk
QuantityUnit PriceExt Price
3 0000,71470 Kč2 144,10 Kč
6 0000,63575 Kč3 814,50 Kč
9 0000,59546 Kč5 359,14 Kč
15 0000,55012 Kč8 251,80 Kč
21 0000,52324 Kč10 988,04 Kč
30 0000,49709 Kč14 912,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč