BZT52B7V5-AQ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 11 886
Unit Price: 2,10000 Kč
Datasheet
New Product
Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52B7V5-AQ

DigiKey Part Number
4878-BZT52B7V5-AQTR-ND - Tape & Reel (TR)
4878-BZT52B7V5-AQCT-ND - Cut Tape (CT)
4878-BZT52B7V5-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B7V5-AQ
Description
ZENER, SOD-123F, 7.5V, 0.5W, 2%
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 4 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,52000 Kč25,20 Kč
1001,56230 Kč156,23 Kč
5001,13852 Kč569,26 Kč
1 0001,00118 Kč1 001,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,82585 Kč2 477,55 Kč
6 0000,73728 Kč4 423,68 Kč
9 0000,69207 Kč6 228,63 Kč
15 0000,64121 Kč9 618,15 Kč
21 0000,61107 Kč12 832,47 Kč
30 0000,58175 Kč17 452,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč