
BZT52B7V5-AQ | |
|---|---|
DigiKey Part Number | 4878-BZT52B7V5-AQTR-ND - Tape & Reel (TR) 4878-BZT52B7V5-AQCT-ND - Cut Tape (CT) 4878-BZT52B7V5-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B7V5-AQ |
Description | ZENER, SOD-123F, 7.5V, 0.5W, 2% |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 100 | 1,56230 Kč | 156,23 Kč |
| 500 | 1,13852 Kč | 569,26 Kč |
| 1 000 | 1,00118 Kč | 1 001,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82585 Kč | 2 477,55 Kč |
| 6 000 | 0,73728 Kč | 4 423,68 Kč |
| 9 000 | 0,69207 Kč | 6 228,63 Kč |
| 15 000 | 0,64121 Kč | 9 618,15 Kč |
| 21 000 | 0,61107 Kč | 12 832,47 Kč |
| 30 000 | 0,58175 Kč | 17 452,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


