


BZT52B5V1 | |
|---|---|
DigiKey Part Number | 4878-BZT52B5V1TR-ND - Tape & Reel (TR) 4878-BZT52B5V1CT-ND - Cut Tape (CT) 4878-BZT52B5V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B5V1 |
Description | DIODE ZENER 5.1V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B5V1 Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123F |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 100 | 1,51190 Kč | 151,19 Kč |
| 500 | 1,09862 Kč | 549,31 Kč |
| 1 000 | 0,96486 Kč | 964,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79372 Kč | 2 381,16 Kč |
| 6 000 | 0,70728 Kč | 4 243,68 Kč |
| 9 000 | 0,66314 Kč | 5 968,26 Kč |
| 15 000 | 0,61348 Kč | 9 202,20 Kč |
| 21 000 | 0,58403 Kč | 12 264,63 Kč |
| 30 000 | 0,55540 Kč | 16 662,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |









